MH MHD45ZK25-DM25P-K D-SUB Pin Strip Set 45° 25 Pins Solder Bucket 1 piece

Image Representative of Range

MH MHD45ZK25-DM25P-K D-SUB Pin Strip Set 45° 25 Pins Solder Bucket 1 piece

MPN
MHD45ZK25-DM25P-K
Brand
MH
EAN-13
2050002346208
Order Code
12-4965
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £5.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 119 in stock

MH Connectors offers the MHD45ZK25-DM25P-K D-SUB pin strip set featuring 25 pins and a 45° angle design with solder bucket terminations. This connector is ideal for secure, reliable connections in electronic and communication devices. Typical applications include data transfer and interfacing in various tech environments.
Type D-SUB pin strip set
Plug / Socket Plug, straight
Mounting Type Solder bucket
No. of Ways 25
Mounting Direction 45 Degree
Connection Angle 45°
Plating Material Gold over Nickel
Contact Material Selective gold on nickel
Contact Type Machined contacts
No. of Rows 2
Number of pins 25
Temperature Range -40 to +120°C

Reviews

Be the first to submit a review

Trustpilot