MH MHD45ZK25-DB25P-K D-SUB Pin Strip Set 45° 25 Pins Solder Bucket

Image Representative of Range

MH MHD45ZK25-DB25P-K D-SUB Pin Strip Set 45° 25 Pins Solder Bucket

MPN
MHD45ZK25-DB25P-K
Brand
MH
EAN-13
2050002346185
Order Code
12-4964
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
2+ £3.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 70 in stock

Manufactured by MH Connectors, the MHD45ZK25-DB25P-K is a D-sub pin strip set with 25 pins designed at a 45-degree angle. It features a solder bucket, making it suitable for reliable connection applications. Commonly used in computing and networking equipment, it serves as an integral part of data communication systems.
Type D-SUB pin strip set
Plug / Socket Plug, straight
Mounting Type Solder bucket
No. of Ways 25
Mounting Direction 45 Degree
Connection Angle 45°
Plating Material Gold over Nickel
Contact Material Selective gold on nickel
Contact Type Punched contacts
No. of Rows 2
Number of pins 25
Temperature Range -40 to +120°C

Reviews

Be the first to submit a review

Trustpilot