MH MHD45ZK15-DM15P-K D-SUB Pin Strip Set 45° 15 Pins Solder Bucket

Image Representative of Range

MH MHD45ZK15-DM15P-K D-SUB Pin Strip Set 45° 15 Pins Solder Bucket

MPN
MHD45ZK15-DM15P-K
Brand
MH
EAN-13
2050002346161
Order Code
12-4963
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £4.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 98 in stock

MH Connectors manufactures the MHD45ZK15-DM15P-K D-SUB pin strip set, featuring 15 pins and a 45° angle with a solder bucket design. This D-sub connector is ideal for creating secure connections in data communication and electronic equipment. Suitable for a wide range of applications, it is commonly used in computer interfaces and industrial control systems.
Type D-SUB pin strip set
Plug / Socket Plug, straight
Mounting Type Solder bucket
No. of Ways 15
Mounting Direction 45 Degree
Connection Angle 45°
Plating Material Gold over Nickel
Contact Material Selective gold on nickel
Contact Type Machined contacts
No. of Rows 2
Number of pins 15
Temperature Range -40 to +120°C

Reviews

Be the first to submit a review

Trustpilot