MH MHD45PPK9-K Nine Pole 45 Deg. Low Prof ABS Cover

MPN
MHD45PPK9-K
Brand
MH
Order Code
15-0978
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £0.243 £0.230
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 93 in stockContact us for additional stock

Re-openable low profile 45° 9-pole D connector cover from MH moulded in flame retardant (UL94V-0) black ABS.


  • Supplied with full metal 4-40 thumb screws
  • Covers are supplied with four strain relief inserts which accommodate cable sizes from 3.5 to 13mm diameter
Type Housing
Orientation 45°
Number of Contacts 9
Material ABS
Connection Angle 45°
Mounting Type D-sub

Reviews

There is only one retaining thumb screw with this 9-way hood and so gives poor retention to the connecting unit.

Reviewed by: Geoff Blain

Trustpilot