MH MHD45PK9-DB9S-K D-SUB Receptacle Set 45° 9 Pins Solder Bucket

Image Representative of Range

MH MHD45PK9-DB9S-K D-SUB Receptacle Set 45° 9 Pins Solder Bucket

MPN
MHD45PK9-DB9S-K
Brand
MH
EAN-13
2050002346291
Order Code
12-4960
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
3+ £1.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 70 in stock

The MH Connectors MHD45PK9-DB9S-K D-SUB receptacle set features a 45° angled design with 9 pins and is equipped with a solder bucket for easy installation. Manufactured by MH Connectors, this versatile D-sub connector is ideal for use in electronic and communication equipment requiring reliable signal transmission. Its robust construction and precise engineering make it suitable for various industrial and commercial applications.
Type D-SUB receptacle set
Plug / Socket Socket, straight
Mounting Type Solder bucket
No. of Ways 9
Mounting Direction 45 Degree
Connection Angle 45°
Plating Material Gold over Nickel
Contact Material Selective gold on nickel
Contact Type Punched contacts
No. of Rows 2
Number of pins 9
Temperature Range -55 - 110°C

Reviews

Be the first to submit a review

Trustpilot