MH MH10592 D-SUB Receptacle 180° 15 Pins Cut & Clip 1pc

MPN
MH10592
Brand
MH
EAN-13
2050009145521
Order Code
05-2686
Country of Origin
Germany
View Full Product Range (8)

Discontinued


The MH Connectors MH10592 is a 15-pin D-SUB receptacle designed for secure and reliable electronic connections. This product is ideal for various applications, including computer interfaces and communications equipment, where robust connectors are essential. Its 180° orientation and cut & clip feature ensure easy installation and maintenance.
Plug / Socket Socket, straight
Mounting Type Cut & Clip
No. of Ways 15
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material N/A
Contact Material Copper alloy
No. of Rows 2
Number of pins 15
Temperature Range -55 °C to 125°C
Type D-SUB receptacles

Trustpilot