MH MH10591 D-SUB Receptacles 9-Pin 180° Cut & Clip 1pc

MPN
MH10591
Brand
MH
EAN-13
2050009145514
Order Code
05-2685
Country of Origin
Germany
View Full Product Range (8)

Discontinued


The MH Connectors MH10591 is a D-SUB receptacle with 180-degree orientation, featuring 9 pins for easy connectivity. This D-SUB connector is designed for cut and clip installation, making it suitable for secure and reliable data transmission in computing or communication devices. Typical applications include use in computer hardware, telecommunications equipment, and industrial machinery where stable and precise connections are required.
Plug / Socket Socket, straight
Mounting Type Cut & Clip
No. of Ways 9
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material N/A
Contact Material Copper alloy
No. of Rows 2
Temperature Range -55 °C to 125°C
Type D-SUB receptacles

Trustpilot