MH MH10577 D-SUB Receptacle 27 Pins 180° Cut & Clip 1pc

MPN
MH10577
Brand
MH
EAN-13
2050009144494
Order Code
05-2683
Country of Origin
Germany
View Full Product Range (8)

Discontinued


MH Connectors' MH10577 is a D-SUB receptacle featuring 27 pins and a 180° orientation. Known for its durability and reliability, this d-sub connector is ideal for telecommunications and data transfer applications. The cut and clip design allows for enhanced installation efficiency.
Plug / Socket Socket, straight
Mounting Type Cut & Clip
No. of Ways 27
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material N/A
Contact Material Copper alloy
No. of Rows 2
Temperature Range -55 °C to 125°C
Type D-SUB receptacles

Trustpilot