MH MH10575 D-SUB Receptacles 9 Pins 180° Cut & Clip 1pc

MPN
MH10575
Brand
MH
EAN-13
2050009144470
Order Code
05-2681
Country of Origin
Germany
View Full Product Range (8)

Discontinued


The MH10575 manufactured by MH Connectors is a 9-pin D-SUB receptacle designed for secure and reliable connections. Features include a 180° orientation and cut and clip capability for easy installation. It is typically used in serial port interfaces and communication equipment.
Plug / Socket Socket, straight
Mounting Type Cut & Clip
No. of Ways 9
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material N/A
Contact Material Copper alloy
No. of Rows 2
Number of pins 9
Temperature Range -55 °C to 125°C
Type D-SUB receptacles

Trustpilot