MH MH10570 D-SUB Pin Strip 37 Pins 1pc

MPN
MH10570
Brand
MH
EAN-13
2050009144463
Order Code
05-2680
Country of Origin
Germany
View Full Product Range (8)

Discontinued


MH Connectors offers the MH10570 D-SUB pin strip, featuring 37 pins in a robust design. This D-sub connector is often used in telecommunications and data interfaces. It is ideal for applications requiring reliable and durable connections.
Plug / Socket Pin strip, straight
Mounting Type BackShell Mounting
No. of Ways 37
Mounting Direction Straight
Connection Angle 180°
Contact Material Copper alloy
Contact Type Punched contacts
No. of Rows 2
Temperature Range -55 °C to 125°C
Test Voltage 1000V
Type D-SUB pin strip

Trustpilot