MH MH10569 D-SUB Pin Strip 25 Pins 1pc Durable Connectivity

MPN
MH10569
Brand
MH
EAN-13
2050009144456
Order Code
05-2679
Country of Origin
Germany
View Full Product Range (8)

Discontinued


The MH Connectors MH10569 D-SUB pin strip features 25 pins and is a singular piece. This D-sub connector is commonly used for data transmission in computing and telecommunications. Its robust design ensures reliable connections in various electronic applications.
Plug / Socket Pin strip, straight
Mounting Type BackShell Mounting
No. of Ways 25
Mounting Direction Straight
Connection Angle 180°
Plating Material Tin
Contact Material Copper alloy
Contact Type Punched contacts
No. of Rows 2
Temperature Range -55 °C to 125°C
Test Voltage 1000V
Type D-SUB pin strip

Trustpilot