MH MH10568 D-SUB Pin Strip 15 Pins 1pc Durable Design

MPN
MH10568
Brand
MH
EAN-13
2050009144449
Order Code
05-2678
Country of Origin
Germany
View Full Product Range (8)

Discontinued


The MH10568 D-SUB pin strip is a 15-pin receptacle manufactured by MH Connectors, suitable for creating compact electrical connections. This D-SUB connector is commonly used in settings requiring reliable serial or parallel interface communications, such as computer hardware and telecommunications. The robust design ensures durable performance in various electronic applications.
Plug / Socket Pin strip, straight
Mounting Type BackShell Mounting
No. of Ways 15
Mounting Direction Straight
Connection Angle 180°
Plating Material N/A
Contact Material Copper alloy
Contact Type Punched contacts
No. of Rows 2
Temperature Range -55 °C to 125°C
Test Voltage 1000V
Type D-SUB pin strip

Trustpilot