MH MH10554 D-SUB Pin Strip 37-Pin Strip 1pc

Order Code:

05-2676

Brand: MH MPN: MH10554 EAN-13: 2050009144425
  • Quickly find another product in this range by No. of Ways:

    9 15 37
Qty Unit Price (Ex VAT)
1+ £16.52
50+ £14.85
100+ £14.04
250+ £13.21
500+ £12.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
75 in stock, despatched in 4 working days

The MH Connectors MH10554 D-SUB pin strip features 37 pins for robust connectivity. Typically used in computer and telecommunications equipment, this D-sub connector ensures reliable signal transmission. This D-sub receptacle is suitable for applications requiring multiple electronic connections in a compact form.
Type D-SUB pin strip
No. of Ways 37
Connection angle 180°
Connector Type Pin strip, straight
Contact Material Copper alloy
Contact Type Punched contacts
No. of Rows 2
Temperature Range -55 °C to 125°C
Test voltage 1000V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot