MH DPPK-25-RED 25 Way Red D Connector Cover

MPN
DPPK25-R-K
Brand
MH
Order Code
15-0935
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £1.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 202 in stockAdditional quantity lead time 9 months

Red snap-fit colour-coded hinged nylon top-entry 25-way 'D' connector cover from MH, suitable for any common D-sub connector.


  • Reopenable
  • Cable diameter 12mm
  • 48mm captive steel jack screws
  • Reversible cable clamp with self tapping screws
  • MH MHDPPK series
Type Housing
Orientation Straight
Number of Contacts 25
Material PA 66
Connection Angle 180°
Mounting Type D-sub

Reviews

Be the first to submit a review

Trustpilot