Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

MH DPPK-15-LT. GREY 15W Light Grey D Conn.cover

Order Code:  

15-0880

  Copy to clipboard
Brand: MH  Copy to clipboard MPN: DPPK15-LG-K Copy to clipboard
 Report an error

Discontinued

Light grey snap-fit colour-coded hinged nylon top-entry 15-way 'D' connector cover from MH, suitable for any common D-sub connector.


  • Reopenable
  • Cable diameter 12mm
  • 48mm captive steel jack screws
  • Reversible cable clamp with self tapping screws
  • MH MHDPPK series
Connection D-sub
Number of Pins 15
Number of Rows N/A
Orientation Straight
Type Housing
Pitch N/A

Reviews


Be the first to submit a review