MH Connectors MHTRI-M-09-K D-SUB Housing 9-Pin Metallised Plastic Silver

Image Representative of Range

MH Connectors MHTRI-M-09-K D-SUB Housing 9-Pin Metallised Plastic Silver

MPN
6550-0100-01
Brand
MH
EAN-13
2050001238177
Order Code
12-4925
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
2+ £2.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 488 in stock

MH Connectors' MHTRI-M-09-K 6550-0100-01 D-SUB housing features a plastic, metallised design with a silver finish, accommodating 9 pins at 180° and 45° positions. This d-sub plug enclosure is typically used in electronic applications requiring robust connector protection and reliable conductivity. The product is suitable for environments where shielding and durability are essential.
Type D-SUB housing
Orientation 3
Number of Contacts 9
Material Plastic, metallised
Cable diameter (details) 13mm
Colour Silver
Misc Attribute MHTRI-M-09-K
Number of pins 9
Temperature Range -55 - +110°C

Reviews

Be the first to submit a review

Trustpilot