MH Connectors Mhhds62-M-N-B-S D-Sub Connector 180° 62 Pins 1Pc

MPN
MHHDS62-M-N-B-S
Brand
MH
EAN-13
2050012422503
Order Code
16-9508
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
2+ £2.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 46 in stock

MH Connectors MHHDS62-M-N-B-S is a D-Sub connector featuring a total of 62 pins, arranged in a 180-degree configuration. This component is designed to facilitate secure and reliable electrical connections in a variety of technical settings, often employed in telecommunications, industrial controls, and computer systems where multiple signal connections are required in a compact form factor. The connector's design ensures high-density connections while maintaining mechanical strength and signal integrity, making it suitable for demanding applications that necessitate robust data transfer and durability. Its adaptability and reliability make it a preferred choice for engineers and designers working on complex systems requiring precise interconnect solutions.
Plug / Socket Plug, straight
Mounting Type BackShell Mounting
No. of Ways 62
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold over Nickel
Connection Print
Content 1
No. of Rows 3
Number of pins 62
Product Type D-SUB connector
Type MHDD15-F-N-B-M

Reviews

Be the first to submit a review

Trustpilot