MH Connectors Mhhds62-F-N-B-S D-Sub Connector 180° 62 Pins

MPN
MHHDS62-F-N-B-S
Brand
MH
EAN-13
2050012421483
Order Code
16-9507
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
2+ £2.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 50 in stock

MH Connectors MHHDS62-F-N-B-S is a precision-engineered D-Sub connector designed for reliable electrical connections. This connector features a high-density design with 62 pins arranged for efficient space utilisation and optimal signal integrity in complex electronic environments. It is constructed with a 180° orientation, providing ease of installation and routing in constrained spaces. The connector is typically employed in telecommunications, industrial control systems, and computer peripheral equipment, where it ensures robust and durable interconnections. Engineered for high-performance applications, it meets the rigorous demands placed on connectivity solutions in advanced electronic systems.
Plug / Socket Socket, straight
Mounting Type BackShell Mounting
No. of Ways 62
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold over Nickel
Connection Print
Content 1
No. of Rows 3
Number of pins 62
Product Type D-SUB connector
Type MHDD15-F-N-B-M

Reviews

Be the first to submit a review

Trustpilot