MH Connectors Mhhds26-M-N-B-S D-Sub Connector 180° 26 Pins 1Pc

MPN
MHHDS26-M-N-B-S
Brand
MH
EAN-13
2050012421490
Order Code
16-9506
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
5+ £1.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 3 weeks

MH Connectors MHHDS26-M-N-B-S is a high-quality D-sub connector designed with precision for reliable and efficient connectivity in various engineering applications. The connector features 26 pins and is engineered for a 180° orientation, making it suitable for complex interfacing needs where compact and organised connections are paramount. With its robust construction, this connector ensures stable performance in industrial, telecommunications, and computer hardware systems, where secure data and power connections are critical. The MHHDS26-M-N-B-S is versatile, able to withstand demanding environments while maintaining signal integrity across different technical domains.
Plug / Socket Plug, straight
Mounting Type BackShell Mounting
No. of Ways 26
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold over Nickel
Connection Print
Content 1
No. of Rows 3
Number of pins 26
Product Type D-SUB connector
Type MHDD15-F-N-B-M

Reviews

Be the first to submit a review

Trustpilot