MH Connectors Mhhds26-F-N-B-S D-Sub Connector 180° 26 Pins

MPN
MHHDS26-F-N-B-S
Brand
MH
EAN-13
2050012421476
Order Code
16-9505
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
3+ £1.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 125 in stock

MH Connectors MHHDS26-F-N-B-S is a D-sub connector designed with 26 pins arranged in a straight, 180-degree configuration. This component is part of the other connectors category and is suitable for a variety of electronic and data transmission applications. The robust construction ensures reliable connectivity and durability, making it ideal for use in computing, telecommunications, and industrial equipment. Its precise design allows for secure mating in complex systems where accurate and high-speed signal transmission is critical. This single-piece connector is commonly employed in environments where a stable and efficient connection is necessary, contributing to the overall performance and reliability of electrical assemblies.
Plug / Socket Socket, straight
Mounting Type BackShell Mounting
No. of Ways 26
Mounting Direction Straight
Connection Angle 180°
Plating Material Gold over Nickel
Connection Print
Content 1
No. of Rows 3
Number of pins 26
Product Type D-SUB connector
Type MHDD15-F-N-B-M

Reviews

Be the first to submit a review

Trustpilot