MH Connectors Mhdtzk9Hd15Ms-K D-Sub Pin Strip Set 9 Pins Solder Bucket 180°

MPN
MHDTZK9HD15MS-K
Brand
MH
EAN-13
2050012421377
Order Code
16-9501
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
2+ £2.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 84 in stock

MH Connectors MHDTZK9HD15MS-K is a D-Sub pin strip set designed with precision for electronic connectivity applications. This connector features a configuration of 9 pins arranged in a solder bucket format, allowing for secure and reliable electrical connections. It is oriented at 180 degrees, making it suitable for applications requiring linear alignment in compact electronics setups. This high-quality component is widely used in telecommunications, data communication systems, and industrial automation, where dependable signal transmission and robust connection integrity are required. The MHDTZK9HD15MS-K ensures compatibility with industry-standard components, providing engineers with a versatile and integral solution for complex wiring harnesses.
Plug / Socket Plug, straight
Mounting Type BackShell Mounting
No. of Ways 9
Mounting Direction Straight
Connection Angle 180°
Plating Material Gold over Nickel
Colour Silver
Connection Solder bucket
Content 1
No. of Rows 3
Number of pins 9
Product Type D-SUB pin strip set
Type MHDD15-F-N-B-M

Reviews

Be the first to submit a review

Trustpilot