MH Connectors MHDTZK9-DM9P-K D-SUB Pin Strip Set 9 Pins Solder Bucket

Image Representative of Range

MH Connectors MHDTZK9-DM9P-K D-SUB Pin Strip Set 9 Pins Solder Bucket

MPN
MHDTZK9-DM9P-K
Brand
MH
EAN-13
2050002345881
Order Code
12-5001
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
2+ £3.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 167 in stock

MH Connectors' MHDTZK9-DM9P-K is a D-SUB pin strip set featuring 9 pins and a solder bucket design. It is ideal for secure connections in electronic and communication equipment. This component ensures robust performance in interfacing and networking applications.
Type D-SUB pin strip set
Plug / Socket Plug, straight
Mounting Type Solder bucket
No. of Ways 9
Connection Angle 180°
Plating Material Gold over Nickel
Contact Material Selective gold on nickel
Contact Type Machined contacts
No. of Rows 2
Number of pins 9
Temperature Range -40 to +120°C

Reviews

Be the first to submit a review

Trustpilot