MH Connectors Mhdtzk25Hd44Ms-K D-Sub Pin Strip Set 25 Pins Solder Bucket 180°

MPN
MHDTZK25HD44MS-K
Brand
MH
EAN-13
2050012421360
Order Code
16-9499
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Was Unit Price (Ex VAT)
1+ £6.11 £5.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 95 in stock

MH Connectors MHDTZK25HD44MS-K is a D-sub pin strip set featuring 25 pins designed for a solder bucket connection. This connector type operates at a 180-degree angle, providing efficient joining in compact spaces. Engineered for reliability, the set is ideal for various electronic applications, including computing and telecommunications equipment where secure and durable connections are crucial. The solder bucket design allows for straightforward integration into circuits, making it a preferred choice for engineers seeking sturdy interconnect solutions.
Plug / Socket Plug, straight
Mounting Type BackShell Mounting
No. of Ways 25
Mounting Direction Straight
Connection Angle 180°
Plating Material Gold over Nickel
Colour Silver
Connection Solder bucket
Content 1
No. of Rows 3
Number of pins 25
Product Type D-SUB pin strip set
Type MHDD15-F-N-B-M

Reviews

Be the first to submit a review

Trustpilot