MH Connectors Mhdtzk25Hd44Fs-K D-Sub Receptacle Set 25 Pins Solder Bucket

MPN
MHDTZK25HD44FS-K
Brand
MH
EAN-13
2050012420981
Order Code
16-9498
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Was Unit Price (Ex VAT)
1+ £6.11 £5.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 94 in stock

MH Connectors MHDTZK25HD44FS-K is a D-sub receptacle set specifically designed for applications requiring a reliable connector with 25 pins, solder bucket type. This set is characterised by a 180-degree configuration, which facilitates straightforward integration into a variety of electronic systems. The receptacle accommodates secure soldering connections, thereby enhancing its suitability for robust signal transmission in complex industrial, telecommunications, and computing applications. Notable for its durable construction, this component is engineered to meet the demands of environments where dependable electrical connectivity is paramount. Its design supports ease of installation and long-term reliability, serving critical roles in both prototyping and established systems.
Plug / Socket Socket, straight
Mounting Type BackShell Mounting
No. of Ways 25
Mounting Direction Straight
Connection Angle 180°
Plating Material Gold over Nickel
Colour Silver
Connection Solder bucket
Content 1
No. of Rows 3
Number of pins 25
Product Type D-SUB receptacle set
Type MHDD15-F-N-B-M

Reviews

Be the first to submit a review

Trustpilot