MH Connectors MHDTZK25-DB25S-K D-SUB Receptacle 25 Pins Solder Bucket

Image Representative of Range

MH Connectors MHDTZK25-DB25S-K D-SUB Receptacle 25 Pins Solder Bucket

MPN
MHDTZK25-DB25S-K
Brand
MH
EAN-13
2050002345959
Order Code
12-4996
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
2+ £3.44
10+ £3.14
100+ £2.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 92 in stock

The MH Connectors MHDTZK25-DB25S-K D-SUB receptacle set features 25 pins and is designed for 180° connections, utilising a solder bucket for secure attachment. Manufactured by MH Connectors, this part is suitable for various electronic applications requiring durable D-sub interface solutions. It is typically used in data communication and networking equipment, ensuring reliable data transmission.
Plug / Socket Socket, straight
Mounting Type Solder bucket
No. of Ways 25
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold over Nickel
Contact Material Selective gold on nickel
Contact Type Punched contacts
No. of Rows 2
Number of pins 25
Temperature Range -40 to +120°C
Type D-SUB receptacle set

Reviews

Be the first to submit a review

Trustpilot