MH Connectors Mhdtzk15Hd26Ms-K D-Sub Pin Strip Set 15 Pins Solder Bucket 180°

MPN
MHDTZK15HD26MS-K
Brand
MH
EAN-13
2050012421353
Order Code
16-9497
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Was Unit Price (Ex VAT)
1+ £4.27 £3.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 32 in stock

The MH Connectors MHDTZK15HD26MS-K is a D-sub pin strip set featuring 15 pins in a solder bucket configuration. It is designed for applications requiring a 180-degree orientation. The backshell is made from die-cast zinc alloy, providing durability. The dimensions are 39.50 x 41.50 x 15.00 mm. The component includes steel, nickel-plated housing screws.
Type MHDD15-F-N-B-M
Colour Silver
Connection Solder bucket
Connection Angle 180°
Content 1
Mounting Direction 180 Degree
Mounting Type BackShell Mounting
No. of Rows 3
No. of Ways 15
Number of pins 15
Plating Material Gold over Nickel
Plug / Socket Plug, straight
Product Type D-SUB pin strip set

Reviews

Be the first to submit a review

Trustpilot