Christmas Opening Hours and Delivery Dates here
MH Connectors MHDTZK15-DM15P-K D-SUB Pin Strip 15-Pin 180° Solder Bucket

Image Representative of Range

MH Connectors MHDTZK15-DM15P-K D-SUB Pin Strip 15-Pin 180° Solder Bucket

Order Code:

12-4994

Brand: MH MPN: MHDTZK15-DM15P-K EAN-13: 2050002345928
Qty Unit Price (Ex VAT)
2+ £3.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
35 available to back orderBack-order availability date - 12/01/2026

The MH Connectors MHDTZK15-DM15P-K is a D-sub pin strip set with 15 pins designed for solder bucket connections. It is typically used in electronic and computer applications for connecting different systems. This robust connector ensures reliable data and signal transmission.
Type D-SUB pin strip set
Mounting Type Solder bucket
No. of Ways 15
No. of Rows 2
Connection angle 180°
Connector Type Plug, straight
Contact Material Selective gold on nickel
Contact Type Machined contacts
Temperature Range -40 to +120°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot