MH Connectors MHDTZK15-DB15S-K D-SUB Receptacle 15-Pin Solder Bucket

Image Representative of Range

MH Connectors MHDTZK15-DB15S-K D-SUB Receptacle 15-Pin Solder Bucket

MPN
MHDTZK15-DB15S-K
Brand
MH
EAN-13
2050002345911
Order Code
12-4993
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
2+ £2.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 70 in stock

The MH Connectors MHDTZK15-DB15S-K is a D-SUB receptacle set with 15 pins and a 180-degree configuration, ideal for data communication interfaces. This solder bucket connector is suitable for reliable electrical and mechanical connectivity in various electronic devices. Commonly used in computing and telecommunications equipment, it serves as a robust link for signal transmission.
Plug / Socket Socket, straight
Mounting Type Solder bucket
No. of Ways 15
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold over Nickel
Contact Material Selective gold on nickel
Contact Type Punched contacts
No. of Rows 2
Number of pins 15
Temperature Range -40 to +120°C
Type D-SUB receptacle set

Reviews

Be the first to submit a review

Trustpilot