MH Connectors MHDTZK-N-25-RA-K D-Sub Housing 25 Pins Metal Silver 180°

Image Representative of Range

MH Connectors MHDTZK-N-25-RA-K D-Sub Housing 25 Pins Metal Silver 180°

MPN
6560-0105-03
Brand
MH
EAN-13
2050001238238
Order Code
12-4933
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (24)
Qty Was Unit Price (Ex VAT)
1+ £6.84 £5.81
10+ £5.34
100+ £5.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

The MH Connectors MHDTZK-N-25-RA-K D-SUB housing is a robust metal enclosure designed for 25-pin D-sub connectors, offering a 180° silver finish for enhanced connectivity. Manufactured by MH Connectors, this housing is ideal for protecting and securing connections in data and communication interfaces. Typical applications include industrial automation systems and computer peripherals requiring dependable connector protection.
Type D-SUB housing
Orientation 1
Number of Contacts 25
Material Metal
Cable diameter (details) 13mm
Colour Silver
Misc Attribute MHDTZK-N-25-RA-K
Number of pins 25
Temperature Range -40 - +120°C

Reviews

Be the first to submit a review

Trustpilot