MH Connectors MHDTZK-25-RA-BK-K D-SUB Housing 25-Pin Metal Black 180°

Image Representative of Range

MH Connectors MHDTZK-25-RA-BK-K D-SUB Housing 25-Pin Metal Black 180°

MPN
6560-0115-03
Brand
MH
EAN-13
2050001237927
Order Code
12-4947
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (24)
Qty Was Unit Price (Ex VAT)
1+ £8.42 £7.18
10+ £6.49
100+ £6.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 142 in stock

MH Connectors manufactures the MHDTZK-25-RA-BK-K D-SUB housing, featuring a 25-pin metal enclosure with a 180° orientation, available in black. This robust D-sub enclosure is suitable for protecting and organising connectors in electronic and communication devices. It is commonly used in applications requiring reliable and secure connections, such as in computer and networking equipment.
Type D-SUB housing
Orientation 1
Number of Contacts 25
Material Metal
Cable diameter (details) 13mm
Colour Black
Misc Attribute MHDTZK-25-RA-BK-K
Number of pins 25
Temperature Range -40 - +120°C

Reviews

Be the first to submit a review

Trustpilot