MH Connectors MHDTZK-15-RA-BK-K D-SUB Housing 15-Pin Metal Black

Image Representative of Range

MH Connectors MHDTZK-15-RA-BK-K D-SUB Housing 15-Pin Metal Black

MPN
6560-0115-02
Brand
MH
EAN-13
2050001237910
Order Code
12-4946
Country of Origin
United Kingdom
View Full Product Range (24)

Discontinued


The MH Connectors MHDTZK-15-RA-BK-K 6560-0115-02 D-SUB housing is a robust metal enclosure designed for 15-pin D-sub connectors, featuring a sleek black finish suitable for professional applications. Manufactured by MH Connectors, this 180° configuration housing provides essential protection and connectivity for electronic interfaces. It is typically used in data communication and networking environments where secure connector housing is essential.
Type D-SUB housing
Orientation 1
Number of Contacts 15
Material Metal
Cable diameter (details) 13mm
Colour Black
Misc Attribute MHDTZK-15-RA-BK-K
Number of pins 15
Temperature Range -40 - +120°C

Trustpilot