MH Connectors Mhdtppk9Hd15Msk D-Sub Pin Strip Set 180° 9 Pins Solder Bucket

MPN
MHDTPPK9HD15MSK
Brand
MH
EAN-13
2050012421322
Order Code
16-9495
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
2+ £2.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 68 in stock

MH Connectors MHDTPPK9HD15MSK is a D-Sub pin strip set designed for reliable connectivity in electronic assemblies. This component features a 9-pin configuration with a 180-degree orientation, making it suitable for various interface applications. Each pin utilises a solder bucket design, facilitating secure connections in circuit assemblies where dependable signal integrity is paramount. Commonly employed in communication and telecom equipment, industrial control systems, and computer peripherals, this part provides a durable solution for connecting D-Sub interfaces in professional and technical environments. Its robust construction ensures long-lasting performance under typical operating conditions.
Plug / Socket Plug, straight
Mounting Type BackShell Mounting
No. of Ways 9
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold over Nickel
Colour Black
Connection Solder bucket
Content 1
No. of Rows 3
Number of pins 9
Product Type D-SUB pin strip set
Type MHDD15-F-N-B-M

Reviews

Be the first to submit a review

Trustpilot