MH Connectors Mhdtppk9-Db9S-K D-Sub Receptacle Set 9 Pins 180° Solder Bucket

MPN
MHDTPPK9-DB9S-K
Brand
MH
EAN-13
2050012420967
Order Code
16-9493
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
3+ £1.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 162 in stock

MH Connectors MHDTPPK9-DB9S-K is a precision-engineered D-sub receptacle set designed for robust electronic connectivity applications. Featuring nine pins, this connector is adept for configurations requiring a 180-degree orientation, facilitating efficient alignment and secure signal transmission. The solder bucket termination method ensures reliable and durable electrical and mechanical connections, making it suitable for demanding environments. Typical engineering applications include telecommunications equipment, data communication interfaces, and industrial control systems, where precise and dependable interconnections are essential. This component adheres to industry standards, offering versatility and compatibility with various electronic systems.
Type MHDTPPK9-DB9S-K
Plug / Socket Socket, straight
Mounting Type BackShell Mounting
No. of Ways 9
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold over Nickel
Colour Black
Connection Solder bucket
Content 1
No. of Rows 2
Number of pins 9
Product Type D-SUB receptacle set

Reviews

Be the first to submit a review

Trustpilot