MH Connectors Mhdtppk9-Db9P-K D-Sub Pin Strip Set 180° 9 Pins Solder Bucket

MPN
MHDTPPK9-DB9P-K
Brand
MH
EAN-13
2050012421346
Order Code
16-9492
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
3+ £1.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 90 in stock

MH Connectors MHDTPPK9-DB9P-K is an advanced D-sub pin strip set designed for precision electronic applications. This component features a configuration of 9 pins arranged in a 180° format, optimised for efficient connectivity in complex circuit designs. The pins utilise a solder bucket termination method, ensuring reliable and robust connections in various environments. Typical applications include telecommunications equipment, industrial control systems, and computer interfacing, where dependable pin strip connections are critical. This product, classified under other connectors, provides engineers with a versatile solution for designing and maintaining high-performance electrical systems.
Type MHDTPPK9-DB9P-K
Plug / Socket Plug, straight
Mounting Type BackShell Mounting
No. of Ways 9
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold over Nickel
Colour Black
Connection Solder bucket
Content 1
No. of Rows 2
Number of pins 9
Product Type D-SUB pin strip set

Reviews

Be the first to submit a review

Trustpilot