MH Connectors Mhdtppk25Hd44Msk D-Sub Pin Strip Set 25 Pins Solder Bucket

MPN
MHDTPPK25HD44MSK
Brand
MH
EAN-13
2050012421315
Order Code
16-9491
Country of Origin
China
View Full Product Range (26)

Discontinued


MH Connectors presents the MHDTPPK25HD44MSK, a D-Sub pin strip set designed primarily for robust connectivity solutions. This specific model includes 25 pins arranged in a solder bucket configuration, suitable for secure and reliable electrical connections in various applications. The pin strip is optimally utilised in data communication systems, industrial machinery interfaces, and control systems where stable and durable connector interfaces are critical. Engineered with precision and adhering to high-quality standards, this component ensures consistent performance and is ideal for implementation in diverse engineering environments requiring reliable interconnect solutions.
Plug / Socket Plug, straight
Mounting Type BackShell Mounting
No. of Ways 25
Connection Angle 180°
Plating Material Gold over Nickel
Colour Black
Connection Solder bucket
Content 1
No. of Rows 3
Number of pins 25
Product Type D-SUB pin strip set
Type MHDD15-F-N-B-M

Trustpilot