MH Connectors Mhdtppk25-Db25Pk D-Sub Pin Strip Set 25 Pins Solder Bucket 180°

MPN
MHDTPPK25-DB25PK
Brand
MH
EAN-13
2050012421339
Order Code
16-9489
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
3+ £1.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 111 in stock

MH Connectors MHDTPPK25-DB25PK is a D-sub pin strip set comprising 25 pins designed with a solder bucket termination in an arrangement that facilitates a 180-degree orientation. This versatile component is particularly suited to electrical and electronic engineering applications, where reliable signal and data connection integrity is required. Encapsulating the features of a standard D-sub connector, it offers stable mechanical connections in environments that demand robust mating and unmating cycles. The MHDTPPK25-DB25PK is commonly utilised in telecommunications, computer peripherals, and industrial automation systems, providing precise performance in both commercial and industrial settings.
Plug / Socket Plug, straight
Mounting Type BackShell Mounting
No. of Ways 25
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold over Nickel
Colour Black
Connection Solder bucket
Content 1
No. of Rows 2
Number of pins 25
Product Type D-SUB pin strip set
Type MHDD15-F-N-B-M

Reviews

Be the first to submit a review

Trustpilot