MH Connectors Mhdtppk15Hd26Msk D-Sub Pin Strip Set 180° 15 Pins Solder Bucket

MPN
MHDTPPK15HD26MSK
Brand
MH
EAN-13
2050012421308
Order Code
16-9488
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
2+ £3.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 116 in stock

MH Connectors MHDTPPK15HD26MSK is a robust D-Sub pin strip set, comprising 15 pins designed with a 180° configuration, making it suitable for various connectivity applications. This connector features a solder bucket termination style, which facilitates secure and efficient soldering for reliable electrical connections in engineering systems. It is often employed in scenarios requiring dependable data transmission, such as in telecommunications equipment, industrial control systems, and computing devices. The set's construction ensures durability and compatibility with standard D-Sub connector housings, providing engineers with a flexible solution for interfacing multiple signal and data lines.
Type MHDD15-F-N-B-M
Colour Black
Connection Solder bucket
Connection Angle 180°
Content 1
Mounting Direction 180 Degree
Mounting Type BackShell Mounting
No. of Rows 3
No. of Ways 15
Number of pins 15
Plating Material Gold over Nickel
Plug / Socket Plug, straight
Product Type D-SUB pin strip set

Reviews

Be the first to submit a review

Trustpilot