MH Connectors Mhdtpk9Hd15Ms-K D-Sub Pin Strip Set 9 Pins 180° Solder Bucket

MPN
MHDTPK9HD15MS-K
Brand
MH
EAN-13
2050012421285
Order Code
16-9486
Country of Origin
China
View Full Product Range (26)

Discontinued


MH Connectors MHDTPK9HD15MS-K is a D-Sub pin strip set designed for precision and reliability in various electrical and electronic applications. This connector features a 9-pin configuration and is arranged at a 180-degree angle, making it suitable for dense circuit layouts. Each pin is equipped with a solder bucket, allowing for secure soldering and ensuring robust mechanical and electrical connection. The MHDTPK9HD15MS-K is commonly utilised in data communications, industrial control systems, and instrumentation applications, where dependable connectivity is essential for optimal performance. This product is an excellent choice for engineers seeking a durable and versatile solution in connector technology.
Plug / Socket Plug, straight
Mounting Type BackShell Mounting
No. of Ways 9
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold over Nickel
Colour Silver
Connection Solder bucket
Content 1
No. of Rows 3
Number of pins 9
Product Type D-SUB pin strip set
Type MHDD15-F-N-B-M

Trustpilot