MH Connectors Mhdtpk9Hd15Fs-K D-Sub Receptacle Set 9 Pins Solder Bucket 1Pc

MPN
MHDTPK9HD15FS-K
Brand
MH
EAN-13
2050012420912
Order Code
16-9485
Country of Origin
China
View Full Product Range (25)

Discontinued


MH Connectors MHDTPK9HD15FS-K is a D-Sub receptacle set designed with precision to accommodate 9 pins in a durable configuration, making it suitable for various connectivity requirements. This component features a solder bucket termination style, which facilitates reliable soldering for robust electrical connections. The set, composed of a single unit, is engineered for applications that require secure and stable interfacing in data communication environments, such as industrial control systems or computing equipment. Its 180-degree orientation and standard D-Sub form factor allow for compatibility with a wide range of mating connectors, ensuring seamless integration into existing systems. The MHDTPK9HD15FS-K is particularly advantageous for engineers involved in designing or maintaining equipment where dependable signal transmission and electrical engagement are paramount.
Plug / Socket Socket, straight
Mounting Type BackShell Mounting
No. of Ways 9
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold over Nickel
Colour Silver
Connection Solder bucket
Content 1
No. of Rows 3
Number of pins 9
Product Type D-SUB receptacle set
Type MHDD15-F-N-B-M

Trustpilot