MH Connectors Mhdtpk9-Dm9S-K D-Sub Receptacle Set 180° 9 Pins Solder Bucket

MPN
MHDTPK9-DM9S-K
Brand
MH
EAN-13
2050012420905
Order Code
16-9484
Country of Origin
China
View Full Product Range (25)

Discontinued


MH Connectors MHDTPK9-DM9S-K is a robust D-Sub receptacle set designed with precision for engineers seeking reliable connectivity solutions. This set comprises a receptacle with 9 pins arranged in a single row, facilitating efficient solder bucket connections, which are a preferred choice for secure and effective signal or power transmission. The connector features a 180° orientation, allowing it to be mounted in standard panel openings effectively. Its design makes it well-suited for applications across various industries, including telecommunications, data networking, and industrial automation, where dependable and durable electrical connections are critical. The MH Connectors MHDTPK9-DM9S-K ensures compliance with industry standards, making it a dependable component for seasoned engineers.
Type MHDTPK9-DM9S-K
Plug / Socket Socket, straight
Mounting Type BackShell Mounting
No. of Ways 9
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold over Nickel
Colour Silver
Connection Solder bucket
Content 1
No. of Rows 2
Number of pins 9
Product Type D-SUB receptacle set

Trustpilot