MH Connectors Mhdtpk9-Dm9P-K D-Sub Pin Strip Set 9 Pins Solder Bucket 1Pc

MPN
MHDTPK9-DM9P-K
Brand
MH
EAN-13
2050012421278
Order Code
16-9483
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Was Unit Price (Ex VAT)
1+ £4.40 £3.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

MH Connectors MHDTPK9-DM9P-K represents a precision-engineered D-Sub pin strip set that includes 9 pins with solder bucket terminations, designed to meet rigorous connectivity demands. This component is configured with a 180-degree orientation which is instrumental in facilitating secure and reliable electrical connections within compact enclosures. Engineered for versatility, the MHDTPK9-DM9P-K is particularly suited for data communication applications, instrumentation, and industrial control systems where precise pin alignment and robust connection are critical. Each unit is supplied as a single piece per purchase, ensuring engineers can integrate this connector seamlessly into custom assemblies or repairs.
Type MHDTPK9-DM9P-K
Plug / Socket Plug, straight
Mounting Type BackShell Mounting
No. of Ways 9
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold over Nickel
Colour Silver
Connection Solder bucket
Content 1
No. of Rows 2
Number of pins 9
Product Type D-SUB pin strip set

Reviews

Be the first to submit a review

Trustpilot