MH Connectors Mhdtpk9-Db9S-K D-Sub Receptacle Set 180° 9 Pins Solder Bucket 1

MPN
MHDTPK9-DB9S-K
Brand
MH
EAN-13
2050012420929
Order Code
16-9482
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
2+ £2.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 163 in stock

MH Connectors MHDTPK9-DB9S-K is a robust D-Sub receptacle set designed with a 180-degree orientation, featuring nine pins in a solder bucket configuration. This connector set is tailored for reliable performance in various electronic and communication applications, where secure signal and data transmission is essential. Engineered for compatibility with standard D-Sub interfaces, it is frequently utilised in telecommunications equipment, industrial automation systems, and computer peripheral devices, allowing for seamless integration with existing organisational systems. The product's durable construction supports long-term use, ensuring that it meets the demanding requirements of professional environments.
Plug / Socket Socket, straight
Mounting Type BackShell Mounting
No. of Ways 9
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold over Nickel
Colour Silver
Connection Solder bucket
Content 1
No. of Rows 2
Number of pins 9
Product Type D-SUB receptacle set
Type MHDD15-F-N-B-M

Reviews

Be the first to submit a review

Trustpilot