MH Connectors Mhdtpk9-Db9P-K D-Sub Pin Strip Set 9 Pins Solder Bucket 1Pc

MPN
MHDTPK9-DB9P-K
Brand
MH
EAN-13
2050012421292
Order Code
16-9481
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
2+ £2.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 100 in stock

MH Connectors MHDTPK9-DB9P-K is a versatile D-Sub pin strip set comprising nine pins, engineered for reliable connectivity in electronic applications. This product falls under the category of other connectors and features a solder bucket design, allowing for secure and efficient soldering of wires, which is essential in ensuring stable electrical connections. With a 180-degree configuration, it is suitable for applications requiring compact and straightforward connectivity solutions, such as in computing, telecommunications, and industrial control systems. The single-piece construction is designed for robustness and ease of integration, meeting the demanding requirements of both prototyping and production environments.
Plug / Socket Plug, straight
Mounting Type BackShell Mounting
No. of Ways 9
Mounting Direction Straight
Connection Angle 180°
Plating Material Gold over Nickel
Colour Silver
Connection Solder bucket
Content 1
No. of Rows 2
Number of pins 9
Product Type D-SUB pin strip set
Type MHDD15-F-N-B-M

Reviews

Be the first to submit a review

Trustpilot