MH Connectors Mhdtpk25Hd44Ms-K D-Sub Pin Strip Set 25 Pins Solder Bucket 180°

MPN
MHDTPK25HD44MS-K
Brand
MH
EAN-13
2050012421261
Order Code
16-9480
Country of Origin
China
View Full Product Range (26)

Discontinued


MH Connectors MHDTPK25HD44MS-K is a robust D-Sub pin strip set designed with precision for professional engineering applications. This specific model accommodates 25 pins, arranged in a 180-degree configuration, making it ideal for situations requiring reliable multi-pin connections. Each pin is equipped with a solder bucket, allowing secure and stable electrical connections essential for signal integrity. The MHDTPK25HD44MS-K is typically utilised in communications equipment, computer interfaces, and industrial control systems, providing a durable and efficient solution for complex electronic assemblies. Its compatibility with various D-sub connectors enhances its versatility across different engineering domains.
Plug / Socket Plug, straight
Mounting Type BackShell Mounting
No. of Ways 25
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold over Nickel
Colour Silver
Connection Solder bucket
Content 1
No. of Rows 3
Number of pins 25
Product Type D-SUB pin strip set
Type MHDD15-F-N-B-M

Trustpilot