MH Connectors Mhdtpk25Hd44Fs-K D-Sub Receptacle Set 25-Pin Solder Bucket

MPN
MHDTPK25HD44FS-K
Brand
MH
EAN-13
2050012420899
Order Code
16-9479
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Was Unit Price (Ex VAT)
1+ £5.02 £4.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 95 in stock

MH Connectors presents the MHDTPK25HD44FS-K, a D-Sub receptacle set designed for reliable electrical connections in various engineering applications. This product features a 25-pin configuration, optimally arranged for efficient data transfer in environments requiring secure connectivity. The solder bucket terminations facilitate straightforward soldering processes, ensuring robustness and durability in assembled circuits. Commonly employed in telecommunications, computer peripherals, and industrial equipment, this receptacle set supports versatility in aligning with industry standards while maintaining a compact form factor. With a 180-degree orientation, it offers compatibility with corresponding plug interfaces, making it a versatile choice for intricate electronic assemblies.
Plug / Socket Socket, straight
Mounting Type BackShell Mounting
No. of Ways 25
Mounting Direction Straight
Connection Angle 180°
Plating Material Gold over Nickel
Colour Silver
Connection Solder bucket
Content 1
No. of Rows 3
Number of pins 25
Product Type D-SUB receptacle set
Type MHDD15-F-N-B-M

Reviews

Be the first to submit a review

Trustpilot