MH Connectors Mhdtpk25-Dm25S-K D-Sub Receptacle Set 25 Pins Solder Bucket 180°

MPN
MHDTPK25-DM25S-K
Brand
MH
EAN-13
2050012420882
Order Code
16-9478
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Was Unit Price (Ex VAT)
1+ £7.35 £6.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 78 in stock

MH Connectors MHDTPK25-DM25S-K is a D-sub receptacle set designed with 25 pins configured in a solder bucket termination style, allowing for reliable and secure connections in electronics assembly. Its 180-degree orientation facilitates ease of use and installation when space is a consideration, making it suitable for a variety of applications across industries such as telecommunications, computing, and industrial equipment. Typically used in applications requiring robust data transmission or control interfaces, this connector ensures dependable signal integrity. Its durable construction and precise engineering cater to the needs of professionals seeking to maintain high-performance standards in their technical solutions.
Plug / Socket Socket, straight
Mounting Type BackShell Mounting
No. of Ways 25
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold over Nickel
Colour Silver
Connection Solder bucket
Content 1
No. of Rows 2
Number of pins 25
Product Type D-SUB receptacle set
Type MHDD15-F-N-B-M

Reviews

Be the first to submit a review

Trustpilot