MH Connectors Mhdtpk25-Dm25P-K D-Sub Pin Strip Set 180° 25 Pins Solder Bucket

MPN
MHDTPK25-DM25P-K
Brand
MH
EAN-13
2050012421254
Order Code
16-9477
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Was Unit Price (Ex VAT)
1+ £7.35 £6.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 89 in stock

MH Connectors MHDTPK25-DM25P-K is a D-sub pin strip set consisting of 25 pins designed for secure and reliable electrical connectivity. This component is configured for a 180-degree orientation and features a solder bucket termination method, making it suitable for applications requiring a firm, permanent attachment to corresponding hardware. The D-sub design is known for its robustness and is traditionally used in telecommunications, computers, and instrumentation where multiple signals need to be reliably transmitted across connected devices. With a precision-engineered construction, this connector set is an excellent choice for professional settings that demand dependable performance under various operational conditions.
Plug / Socket Plug, straight
Mounting Type BackShell Mounting
No. of Ways 25
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold over Nickel
Colour Silver
Connection Solder bucket
Content 1
No. of Rows 2
Number of pins 25
Product Type D-SUB pin strip set
Type MHDD15-F-N-B-M

Reviews

Be the first to submit a review

Trustpilot