MH Connectors Mhdtpk15Hd26Ms-K D-Sub Pin Strip Set 15 Pins Solder Bucket

MPN
MHDTPK15HD26MS-K
Brand
MH
EAN-13
2050012421247
Order Code
16-9476
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £4.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 85 in stock

MH Connectors MHDTPK15HD26MS-K is a D-sub pin strip set, comprising 15 pins with a 180-degree solder bucket configuration. This connector falls under the category of other connectors and provides reliable connectivity for various electronic design applications. The solder bucket pins are designed to facilitate secure and robust soldering, making it suitable for custom cable assemblies and providing dependable electrical connections in communications, industrial control systems, and instrumentation applications. Engineered for versatility, this connector ensures compatibility with a wide range of equipment and is well-suited for use in environments requiring frequent connection and disconnection.
Type MHDTPK15HD26MS-K
Plug / Socket Plug, straight
Mounting Type BackShell Mounting
No. of Ways 15
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold over Nickel
Colour Silver
Connection Solder bucket
Content 1
No. of Rows 3
Number of pins 15
Product Type D-SUB pin strip set

Reviews

Be the first to submit a review

Trustpilot