MH Connectors Mhdtpk15-Dm15S-K D-Sub Receptacle Set 180° 15 Pins Solder Bucket

MPN
MHDTPK15-DM15S-K
Brand
MH
EAN-13
2050012420868
Order Code
16-9474
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Was Unit Price (Ex VAT)
1+ £5.29 £4.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 85 in stock

MH Connectors MHDTPK15-DM15S-K offers a highly reliable D-sub receptacle set featuring 15 pins in a standard configuration. With a design meant for solder bucket terminations, this connector provides robust connections suitable for a variety of electronic applications. Engineered for a 180° orientation, it serves as an ideal choice for interfacing with parallel ports and other data communication systems where space and alignment are critical considerations. Its durable construction makes it suited for environments requiring dependable performance under demanding conditions, including both industrial and commercial settings. The MHDTPK15-DM15S-K is an excellent component for professionals designing custom circuit boards or repairing existing systems that employ D-sub connector interfaces.
Type MHDTPK15-DM15S-K
Plug / Socket Socket, straight
Mounting Type BackShell Mounting
No. of Ways 15
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold over Nickel
Colour Silver
Connection Solder bucket
Content 1
No. of Rows 2
Number of pins 15
Product Type D-SUB receptacle set

Reviews

Be the first to submit a review

Trustpilot