MH Connectors Mhdtpk15-Dm15P-K D-Sub Pin Strip Set 180° 15-Pin Solder Bucket

MPN
MHDTPK15-DM15P-K
Brand
MH
EAN-13
2050012421230
Order Code
16-9473
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Was Unit Price (Ex VAT)
1+ £5.26 £4.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 95 in stock

MH Connectors MHDTPK15-DM15P-K is an industrial-grade pin strip set designed for D-Sub connectors, featuring a configuration of 15 pins arranged at a 180-degree angle. Engineered to offer reliable connectivity, this component utilises a robust solder bucket termination method, ensuring durability and solid electrical contact in various environments. This makes it particularly suitable for applications requiring dependable signal transmission, such as in telecommunications, industrial equipment, and computing interfaces. The pin strip set's design is optimised for seamless integration into existing systems, allowing engineers to implement effective solutions in complex circuitry requiring multiple connection points. Additionally, the unit is constructed to meet stringent industry standards, ensuring compatibility and performance consistency across diverse engineering projects.
Type MHDTPK15-DM15P-K
Plug / Socket Plug, straight
Mounting Type BackShell Mounting
No. of Ways 15
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold over Nickel
Colour Silver
Connection Solder bucket
Content 1
No. of Rows 2
Number of pins 15
Product Type D-SUB pin strip set

Reviews

Be the first to submit a review

Trustpilot